Rochester Electronics SMS12CT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SMS12CT1G to view detailed technical specifications.
No datasheet is available for this part.