Rochester Electronics SMS24T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMS24T1G to view detailed technical specifications.
No datasheet is available for this part.