Rochester Electronics SN64BCT126AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 7.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN64BCT126AN to view detailed technical specifications.
No datasheet is available for this part.