Rochester Electronics SN65LBC180N technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LBC180N to view detailed technical specifications.
No datasheet is available for this part.