Rochester Electronics SN65LV1023ADB technical specifications.
| Package/Case | SSOP |
| Data Rate | 60Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 95mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LV1023ADB to view detailed technical specifications.
No datasheet is available for this part.