Rochester Electronics SN65LVDM1677DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Input Current | 175mA |
| Lead Free | Lead Free |
| Number of Circuits | 16 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDM1677DGG to view detailed technical specifications.
No datasheet is available for this part.