Rochester Electronics SN65LVDM179DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 150Mbps |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDM179DGK to view detailed technical specifications.
No datasheet is available for this part.