Rochester Electronics SN65LVDS051PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDS051PW to view detailed technical specifications.
No datasheet is available for this part.