Rochester Electronics SN65LVDS32D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Input Current | 18mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDS32D to view detailed technical specifications.
No datasheet is available for this part.