Rochester Electronics SN65LVDS33D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Input Current | 23mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDS33D to view detailed technical specifications.
No datasheet is available for this part.