Rochester Electronics SN65LVDS388ADBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 22mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDS388ADBT to view detailed technical specifications.
No datasheet is available for this part.