Rochester Electronics SN65LVDS9638DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 82mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDS9638DGKR to view detailed technical specifications.
No datasheet is available for this part.