Rochester Electronics SN65LVDT41PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65LVDT41PW to view detailed technical specifications.
No datasheet is available for this part.