Rochester Electronics SN65MLVD205D technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 128mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65MLVD205D to view detailed technical specifications.
No datasheet is available for this part.