The SN7406DR is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 23ns and a quiescent current of 32mA. The device is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN7406DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN7406DR to view detailed technical specifications.
No datasheet is available for this part.