Rochester Electronics SN7407D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Quiescent Current | 2.9mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN7407D to view detailed technical specifications.
No datasheet is available for this part.