The SN7414D is a 6-bit hex inverter from Rochester Electronics, packaged in a SOIC package and manufactured with lead-free materials. It features six inverters with an output current of 16mA. The device has a propagation delay of 22ns. The SN7414D is compliant with Reach SVHC regulations.
Rochester Electronics SN7414D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN7414D to view detailed technical specifications.
No datasheet is available for this part.