The SN7416N is a 6-bit hex inverter from Rochester Electronics, packaged in a PDIP package. It features a propagation delay of 23ns and a quiescent current of 32mA. The device is lead-free and compliant with Reach SVHC regulations. It is available in bulk packaging and has 6 channels with 6 gates each.
Rochester Electronics SN7416N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN7416N to view detailed technical specifications.
No datasheet is available for this part.