The SN74ABT125PWR is a 4-bit bus transceiver from Rochester Electronics. It features a TSSOP package and is compliant with lead-free requirements. The device has a propagation delay of 4.9ns and is packaged in bulk. It meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74ABT125PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 4.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT125PWR to view detailed technical specifications.
No datasheet is available for this part.