Rochester Electronics SN74ABT162500DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 5.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT162500DL to view detailed technical specifications.
No datasheet is available for this part.