Rochester Electronics SN74ABT162841DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT162841DGGR to view detailed technical specifications.
No datasheet is available for this part.