Rochester Electronics SN74ABT16373ADGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16373ADGGR to view detailed technical specifications.
No datasheet is available for this part.