Rochester Electronics SN74ABT16500BDLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16500BDLR to view detailed technical specifications.
No datasheet is available for this part.