Rochester Electronics SN74ABT16821DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16821DGGR to view detailed technical specifications.
No datasheet is available for this part.