The SN74ABT16821DL is a 20-bit CMOS flip-flop from Rochester Electronics, packaged in a lead-free SSOP package. It operates at a frequency of 150MHz and has an output current of 64mA. The device has a propagation delay of 6.1ns and is compliant with Reach SVHC regulations.
Rochester Electronics SN74ABT16821DL technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16821DL to view detailed technical specifications.
No datasheet is available for this part.