The SN74ABT16821DLR is a 20-bit non-inverting bus switch from Rochester Electronics. It operates at a frequency of 150MHz and can handle an output current of up to 64mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. The propagation delay is 6.1ns.
Rochester Electronics SN74ABT16821DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16821DLR to view detailed technical specifications.
No datasheet is available for this part.