Rochester Electronics SN74ABT16843DGGR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT16843DGGR to view detailed technical specifications.
No datasheet is available for this part.