The SN74ABT245BN is an 8-bit bus transceiver from Rochester Electronics. It features a PDIP package and is compliant with lead-free requirements. The device has 8 outputs and can supply up to 64mA of current. The propagation delay is 3.9ns, and the quiescent current is 22mA. The SN74ABT245BN is packaged in bulk and meets SVHC compliance standards.
Rochester Electronics SN74ABT245BN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT245BN to view detailed technical specifications.
No datasheet is available for this part.