The SN74ABT373DW is an 8-bit non-inverting bus transceiver from Rochester Electronics. It features a propagation delay of 7.2ns and a quiescent current of 24mA. The device is packaged in a lead-free SOIC package and is compliant with RoHS and SVHC regulations. It is suitable for use in applications where high-speed data transfer is required.
Rochester Electronics SN74ABT373DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT373DW to view detailed technical specifications.
No datasheet is available for this part.