The SN74ABT373N is an 8-bit non-inverting bus transceiver from Rochester Electronics. It operates at a frequency of 10MHz and features a propagation delay of 7.2ns. The device has 8 outputs and a quiescent current of 24mA. It is available in a PDIP package and is compliant with RoHS and SVHC regulations.
Rochester Electronics SN74ABT373N technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT373N to view detailed technical specifications.
No datasheet is available for this part.