The SN74ABT374AN is an 8-bit non-inverting D-type flip-flop from Rochester Electronics. It operates at a frequency of 150MHz and can handle an output current of 64mA. The device is packaged in a PDIP package and is available in bulk packaging. The SN74ABT374AN is compliant with Reach SVHC regulations. It has a propagation delay of 7.1ns.
Rochester Electronics SN74ABT374AN technical specifications.
| Package/Case | PDIP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT374AN to view detailed technical specifications.
No datasheet is available for this part.