The SN74ABT377ADW is an 8-bit non-inverting bus transceiver from Rochester Electronics, featuring a propagation delay of 7.3ns and an output current of 64mA. It operates at a frequency of 150MHz and is packaged in a lead-free SOIC package. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74ABT377ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT377ADW to view detailed technical specifications.
No datasheet is available for this part.