The SN74ABT377ADWR is an 8-bit non-inverting bus driver from Rochester Electronics with a maximum output current of 64mA and a frequency of 150MHz. It is packaged in a lead-free SOIC package. The device operates at a propagation delay of 7.3ns. The SN74ABT377ADWR is available in bulk packaging.
Rochester Electronics SN74ABT377ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT377ADWR to view detailed technical specifications.
No datasheet is available for this part.