Rochester Electronics SN74ABT533ADWR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT533ADWR to view detailed technical specifications.
No datasheet is available for this part.