Rochester Electronics SN74ABT534ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 7.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT534ADWR to view detailed technical specifications.
No datasheet is available for this part.