The SN74ABT540N is an 8-bit 8-channel bus transceiver from Rochester Electronics, featuring a propagation delay of 4.8ns. It is available in a lead-free PDIP package, suitable for bulk mounting. The device operates with a quiescent current of 24mA. The SN74ABT540N is compliant with Reach SVHC regulations.
Rochester Electronics SN74ABT540N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.8ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT540N to view detailed technical specifications.
No datasheet is available for this part.