The SN74ABT543ANT is an 8-bit bus transceiver from Rochester Electronics. It features a propagation delay of 6.2ns and a quiescent current of 24mA. The device is packaged in a lead-free DIP package and is available in bulk packaging. The SN74ABT543ANT is compliant with Reach SVHC regulations.
Rochester Electronics SN74ABT543ANT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 6.2ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT543ANT to view detailed technical specifications.
No datasheet is available for this part.