The SN74ABT573AN is an 8-bit non-inverting D-type flip-flop from Rochester Electronics, featuring a propagation delay of 6.2ns and an output current of 64mA. This device operates at a frequency of 10MHz and is packaged in a PDIP package. The SN74ABT573AN is manufactured with lead-free materials and is compliant with Reach SVHC regulations. It has a quiescent current of 24mA and is available in bulk packaging.
Rochester Electronics SN74ABT573AN technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT573AN to view detailed technical specifications.
No datasheet is available for this part.