Rochester Electronics SN74ABT573APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Propagation Delay | 6.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT573APW to view detailed technical specifications.
No datasheet is available for this part.