The SN74ABT574ADW is an 8-bit non-inverting bus transceiver from Rochester Electronics. It operates at a frequency of 200MHz and features an output current of 64mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The transceiver has a propagation delay of 7.4ns and is compliant with Reach SVHC regulations.
Rochester Electronics SN74ABT574ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT574ADW to view detailed technical specifications.
No datasheet is available for this part.