The SN74ABT574APW is an 8-bit bus transceiver from Rochester Electronics, featuring a propagation delay of 7.4ns and an output current of 64mA. It operates at a frequency of 200MHz and is packaged in a lead-free TSSOP package. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74ABT574APW technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 7.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT574APW to view detailed technical specifications.
No datasheet is available for this part.