The SN74ABT623DW is an 8-bit 8-channel bus transceiver from Rochester Electronics. It features a propagation delay of 4.6ns and a quiescent current of 22mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The SN74ABT623DW is suitable for use in a variety of applications, including data transfer and communication systems.
Rochester Electronics SN74ABT623DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.6ns |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT623DW to view detailed technical specifications.
No datasheet is available for this part.