The SN74ABT640DW is an 8-bit 8-channel bus transceiver from Rochester Electronics. It features a quiescent current of 24mA and a propagation delay of 4.9ns. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The SN74ABT640DW is suitable for high-speed applications requiring low power consumption.
Rochester Electronics SN74ABT640DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 4.9ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT640DW to view detailed technical specifications.
No datasheet is available for this part.