Rochester Electronics SN74ABT640DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Cut Tape |
| Propagation Delay | 4.9ns |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT640DWR to view detailed technical specifications.
No datasheet is available for this part.