The SN74ABT821ANT is a 10-bit non-inverting D-type flip-flop from Rochester Electronics. It operates at a frequency of 125MHz and can source an output current of up to 64mA. The device is packaged in a DIP package and is lead-free. The propagation delay is 6.9ns.
Rochester Electronics SN74ABT821ANT technical specifications.
| Package/Case | DIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT821ANT to view detailed technical specifications.
No datasheet is available for this part.