Rochester Electronics SN74ABT823DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Number of Circuits | 9 |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT823DBR to view detailed technical specifications.
No datasheet is available for this part.