Rochester Electronics SN74ABT827DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Propagation Delay | 4.8ns |
| Quiescent Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT827DWR to view detailed technical specifications.
No datasheet is available for this part.