The SN74ABT841ADBR is a 10-bit non-inverting buffer from Rochester Electronics. It is available in a lead-free SSOP package and is packaged in bulk. The device has 10 circuits and 10 outputs, with an output current of 64mA. The propagation delay is 7.2ns, and the quiescent current is 1uA. The device operates with non-inverting polarity.
Rochester Electronics SN74ABT841ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT841ADBR to view detailed technical specifications.
No datasheet is available for this part.