Rochester Electronics SN74ABT841ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT841ADW to view detailed technical specifications.
No datasheet is available for this part.