The SN74ABT843DBR is a 9-bit non-inverting bus transceiver from Rochester Electronics. It features a propagation delay of 7.2ns and an output current of 64mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. The transceiver operates with a quiescent current of 24mA.
Rochester Electronics SN74ABT843DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Number of Outputs | 9 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABT843DBR to view detailed technical specifications.
No datasheet is available for this part.